Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT
Manufacturer Part NoDWST7-97150
Order Code3376014
Also Known AsGTIN UPC EAN: 3253567971505
No Longer Manufactured
Product Information
ManufacturerDEWALT
Manufacturer Part NoDWST7-97150
Order Code3376014
Also Known AsGTIN UPC EAN: 3253567971505
Carrying Case Material-
External Height50mm
External Width490mm
External Depth265mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
- Foam Insert for DS150 ToughSystem toolboxes
- Custom foam insert 50mm thick inserts can be stacked to suit different power tool requirements
- Each inlay is made from 20mm small squares that cut or breakaway easily to form a bespoke inlay
- Size: 490mm x 265mm x 50mm
Technical Specifications
Carrying Case Material
-
External Width
490mm
Product Range
-
External Height
50mm
External Depth
265mm
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12