Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.680 |
Price for:Each
Minimum: 1
Multiple: 1
€1.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0028
Order Code3879642
Accessory TypeDigital Tilt Sensor Module
For Use WithArduino / Raspberry Pi Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0028 is a digital tilt sensor for Arduino / Raspberry Pi. It is used to detect orientation. Inside the sensor, there is a ball that make contact with the pins when the case is upright. Tilt the sensor over and the balls don’t touch, thus not making a connection.
- Wide voltage range from 3.3V to 5V
- Standard assembling struct (two 3mm holes with multiple of 5cm as interval)
- Easily recognitive interfaces of sensors ("A" for analogue and "D" for digital)
- High quality connector
- Immersion gold surface
- Size: 22 x 30mm (0.87 x 1.18in)
Technical Specifications
Accessory Type
Digital Tilt Sensor Module
Product Range
-
For Use With
Arduino / Raspberry Pi Board
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012