Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €37.160 |
Product Information
Product Overview
DFR0535 is a solar power manager (for 9V/12V/18V solar panel) designed for IoT projects and renewable energy projects, providing safe and high-efficiency embedded solar power management modules for makers and application engineers. Solar power manager is a complete small power and high-efficiency solar power management module. It features as MPPT (Maximum Power Point Tracking) function, maximizing the efficiency of the solar panel. Apart from serving as a solar charger, the module can provide up to 2A charging current to 3.7V Li battery with AC adapter (within 30V) or USB charger, three individual ON/OFF controllable DC-DC converters with 5V 1.5A, 3.3V 1A and 9V/12V 0.5A outputs. These features satisfy the needs of various solar power projects and low-power applications. The module also employs various protect functions, such as Li battery protection, battery/solar panel reverse connection protection, output over temperature and over current/short circuit protection.
- Constant voltage MPPT algorithm, maximizing solar panel efficiency
- 7V~30V wide solar panel input voltage
- Various charging mode: solar/AC adapter/USB charger (2A max charge current)
- Three individual ON/OFF controllable regulated power supply for low-power applications
- All multi-layer ceramic capacitors (MLCC), safe, stable and high-efficiency
- Various protection functions
- USB connector with ESD shell
Contents
Solar power manager x 1, Black jumperbsp x 3, M3 nylon pillar x 4, M3 stainless steel screw x 4, 14mm x 14mm aluminium cooling fin x 1, 14mm x 14mm thermal conductive silicone pad x 1, Female DC power jack adapter x 1.
Technical Specifications
Monolithic Power Systems
-
-
Solar Power Manager, 3xBlack Jumperbsp, 4 x M3 Nylon Pillar, 4 x M3 SS Screw, Adapter, Silicone Pad
No SVHC (21-Jan-2025)
-
LTC3652
IoT Projects And Renewable Energy Projects
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate