Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
15 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.230 |
Price for:Each
Minimum: 1
Multiple: 1
€4.23 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0645-G
Order Code3879656
Accessory TypeLED Segment Display Module
For Use WithArduino Board
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
DFR0645-G is a Gravity: 4-digital LED segment display module (green). It features 8-level brightness adjustment and standard I2C interface.
- 5VDC voltage, 55mA current
- Operating temperature range from -40⁰C to 85⁰C
- PCB size is 6.7 x 2.2cm/2.64 x 0.87”
Contents
4-digital LED segment display module (Green) x1, Gravity-4Pin I2C connector x1.
Technical Specifications
Accessory Type
LED Segment Display Module
Product Range
-
For Use With
Arduino Board
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03