Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.210 |
Price for:Each
Minimum: 1
Multiple: 1
€6.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoDFR0667
Order Code3879657
Accessory TypeLipo Charger-MicroUSB Board
For Use WithArduino Board
Product Range-
SVHCNo SVHC (14-Jun-2023)
Product Overview
DFR0667 is a lipo charger-microUSB. This charger - microUSB is designed for single-cell 3.7V lithium battery. With its tiny body, you can easily integrate it into your applications. The charger adopts TP4056X lithium battery charging IC, which guarantees you quick and safe charging. Three output current modes can be easily switched by selecting different bonding pads on the backside (The default output current is set to 50mA). The thermal feedback inside the TP4056X can automatically adjust the charging current to limit the chip temperature under high power operation or high ambient temperature conditions.
- Multiple current output modes (50/200/500mA)
- Dimension: 16.5 x 25mm/0.65 x 0.98”
- External indicator available
- Safe and quick charging
Technical Specifications
Accessory Type
Lipo Charger-MicroUSB Board
Product Range
-
For Use With
Arduino Board
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02