Print Page
Image is for illustrative purposes only. Please refer to product description.
87 In Stock
65 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €15.490 |
Price for:Each
Minimum: 1
Multiple: 1
€15.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDFROBOT
Manufacturer Part NoSER0044
Order Code3769950
Technical Datasheet
Servo Motor Type-
Voltage Rating Max7.2V
Torque Max-
Rotational Speed Max-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SER0044 is a DSS-M15S 270° 15Kg metal servo with analogue feedback. It has extremely wide angle control range, huge load capacity and excellent quality. This DSS-M15S with analogue feedback has broken its internal potentiometer signal. This is an analogue signal with 0~3.3V feedback. You can connect it to MCU to realize close-loop feedback control. DSS-M15S 270° Metal servo with feedback is compatible with Arduino Servo library. You can drive it with Arduino Board and read the angle value from analogue side.
- Operating voltage range from 4.8 to 7.2V
- Operating speed (no load) of 0.18 sec/60 degrees, resting current of 80mA(6V test environment)
- Metal gear
- Gear ratio: 310:1
- Size: 54.5x20x47.5mm
Technical Specifications
Servo Motor Type
-
Torque Max
-
Product Range
-
Voltage Rating Max
7.2V
Rotational Speed Max
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.069