Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDIALIGHT
Manufacturer Part No551-0307-004F
Order Code4059870
Product RangeCBI 551 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €4.050 |
10+ | €2.700 |
25+ | €2.520 |
50+ | €2.340 |
100+ | €2.160 |
250+ | €2.120 |
500+ | €2.020 |
1000+ | €1.850 |
Price for:Each
Minimum: 1
Multiple: 1
€4.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIALIGHT
Manufacturer Part No551-0307-004F
Order Code4059870
Product RangeCBI 551 Series
Technical Datasheet
LED ColourYellow
No. of LEDs4LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If10mA
Luminous Intensity6.3mcd
Forward Voltage2.1V
Viewing Angle45°
Height7.11mm
Width17.27mm
Product RangeCBI 551 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow
LED Mounting
Through Hole
Forward Current If
10mA
Forward Voltage
2.1V
Height
7.11mm
Product Range
CBI 551 Series
No. of LEDs
4LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
6.3mcd
Viewing Angle
45°
Width
17.27mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
Product traceability