Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDICKIES-WORKWEAR
Manufacturer Part NoFC23530 BLK 7
Order Code3376557
Product RangeDickies Workwear - Tiber Trainers
Also Known AsGTIN UPC EAN: 5025541006989
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €69.070 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€69.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDICKIES-WORKWEAR
Manufacturer Part NoFC23530 BLK 7
Order Code3376557
Product RangeDickies Workwear - Tiber Trainers
Also Known AsGTIN UPC EAN: 5025541006989
GenderMale
Shoe Size US7.5
Shoe Size UK7
Shoe Size Euro40
Shoe ColourBlack
Footwear TypeSafety Trainer
Outer Sole TypeEVA Rubber Sole, Chemical and Oil Resistant
Upper MaterialFabric
Product RangeDickies Workwear - Tiber Trainers
SVHCTo Be Advised
Product Overview
The Dickies Tiber Safety Trainers contain absolutely no metal, whilst maintaining all the safety features of heavier steel safety footwear products. The toe-cap and midsole both contain composite safety features for all round penetration and impact resistance. With an extremely lightweight mesh and microfibre upper and a lightweight EVA/rubber outsole too ensuring these will not wear you down throughout the working day.
- Provides the wearer with anti-static properties and mid sole protection
- Metal free
- 200 Joule toecap protection
- Closed seat region (fully enclosed heel) Energy absorption of seat region
- Composite toe and midsole
- Padded collar and tongue
- Anti static and oil resistant sole
Technical Specifications
Gender
Male
Shoe Size UK
7
Shoe Colour
Black
Outer Sole Type
EVA Rubber Sole, Chemical and Oil Resistant
Product Range
Dickies Workwear - Tiber Trainers
Shoe Size US
7.5
Shoe Size Euro
40
Footwear Type
Safety Trainer
Upper Material
Fabric
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:64034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.225