Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
Quantity | Price (ex VAT) |
---|---|
1+ | €34.770 |
Price for:Each
Minimum: 1
Multiple: 1
€34.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoXB3-24Z8US
Order Code4721239
Module ApplicationsWireless Connectivity
MCU Supported Families-
Wireless ProtocolZigbee 3.0
Data Rate1Mbps
Module InterfaceI2C, SPI, UART
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Technical Specifications
Module Applications
Wireless Connectivity
Wireless Protocol
Zigbee 3.0
Module Interface
I2C, SPI, UART
Supply Voltage Max
3.6V
MCU Supported Families
-
Data Rate
1Mbps
Supply Voltage Min
2.1V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001