Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €85.070 |
Product Information
Product Overview
Zmod DAC 1411 SYZYGY-compatible 2 ch 14bit DAC module. The SYZYGY standard offers a much higher speed/bandwidth digital interface than Pmods but at a much smaller and lower cost form factor than FMC, enabling the user to configure an FPGA development board with the right I/O for their application. Driven by the SYZYGY carrier, the Zmod DAC can simultaneously generate two ±5V signals with 14 bits of resolution at a sample rate up to 100MS/s. The analogue outputs can be connected to a circuit using SMA cables. When coupled to a base board using SYZYGY expansion like the Eclypse Z7 or Genesys ZU, the combination will serve as a powerful prototyping platform for instrumentation, high-speed control and SDR products. By utilizing these expansion capabilities, users can spend more time on the analytical and system-level aspects of the solution rather than having to focus on the component-level interactions of the devices.
- Single ended channel type
- 167μV absolute resolution (amplitude ≤1.25V) and 665μV absolute resolution (amplitude <gt/>1.25V)
- 50 ohm output impedance
- AC amplitude is ±5V (max)
- 40MHz at 3dB, 20MHz at 0.5dB, 14MHz st 0.1dB analogue bandwidth
- 180V/μs slew rate (2V step)
Technical Specifications
-
-
-
Zmod ADC 1411 SYZYGY-Compatible Dual-Channel 14-bit Digital-to-Analog Converter Module
No SVHC (21-Jan-2025)
-
-
Digilent Eclypse Z7/Genesys ZU Dev Board
-
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate