Print Page
Image is for illustrative purposes only. Please refer to product description.
13,390 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | €0.170 |
| 50+ | €0.0917 |
| 100+ | €0.0509 |
| 500+ | €0.0428 |
| 1500+ | €0.0419 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
€0.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoBSS84-7-F
Order Code1843716
Technical Datasheet
Channel TypeP Channel
Drain Source Voltage Vds50V
Continuous Drain Current Id130mA
Drain Source On State Resistance10ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Rds(on) Test Voltage5V
Gate Source Threshold Voltage Max800mV
Power Dissipation300mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The BSS84-7-F is a P-channel enhancement-mode MOSFET with solderable matte tin plated terminals as per MIL-STD-202 standard. It is designed to minimize the ON-state resistance RDS (ON) and yet maintain superior switching performance, making it ideal for high efficiency power management applications.
- Low ON-resistance
- Low gate threshold voltage
- Low input capacitance
- Fast switching speed
- Low input/output leakage
- Halogen-free, Green device
- Moisture sensitivity level 1 as per J-STD-020
- UL94V-0 Flammability rating
Applications
Power Management, Aerospace, Defence, Military, Commercial
Technical Specifications
Channel Type
P Channel
Continuous Drain Current Id
130mA
Transistor Case Style
SOT-23
Rds(on) Test Voltage
5V
Power Dissipation
300mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Drain Source Voltage Vds
50V
Drain Source On State Resistance
10ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
800mV
No. of Pins
3Pins
Product Range
-
MSL
-
Technical Docs (2)
Alternatives for BSS84-7-F
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000008
Product traceability