Need more?
Quantity | Price (ex VAT) |
---|---|
5+ | €0.162 |
10+ | €0.111 |
100+ | €0.0829 |
500+ | €0.0827 |
1000+ | €0.0824 |
5000+ | €0.0822 |
10000+ | €0.0819 |
Product Information
Product Overview
LM2903AQM8-13 is a dual-channel device that consists of four and two independent precision voltage comparators with a very low input offset voltage specification. This is designed to operate from a single power supply over a wide range of voltages; however, operation from split power supplies is also possible. This offers a low power supply current independent of the magnitude of the power supply voltage.
- Qualified to AEC-Q100 grade 1 and automotive compliant, PPAP capable
- Very low supply current drain – independent of supply voltage
- Common-mode input voltage range includes ground
- Differential input voltage range equal to the power supply voltage
- Output voltage compatible with TTL, MOS and CMOS
- Input offset voltage is 1mV typ at TA = +25°C, VIC = VCMR Min, VO = 1.4V, VCC = 5V to 30V
- Input bias current is 25nA typ at TA = +25°C, IIN+ or IIN- with OUT in linear range, VCM = 0V
- Voltage gain is 200V/mV typ at TA = +25°C, VCC = 15V, VOUT = 1V to 11V, RL ≥ 15kohm
- MSOP-8 package
- Ambient temperature range from -40 to 125°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Precision Voltage
1.3µs
MSOP
Open Collector
Surface Mount
125°C
AEC-Q100
No SVHC (27-Jun-2024)
MSOP
2 Comparators
2Channels
2V to 36V, ± 1V to ± 18V
8Pins
Single & Dual Supply
-40°C
-
MSL 1 - Unlimited
AEC-Q100
Open Collector
1.3µs
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate