Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDOW
Manufacturer Part NoQ3-1566 BLACK 310ML
Order Code4354414
Also Known As4101935
Technical Datasheet
52 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.440 |
| 5+ | €27.840 |
| 10+ | €24.990 |
Price for:Each
Minimum: 1
Multiple: 1
€31.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDOW
Manufacturer Part NoQ3-1566 BLACK 310ML
Order Code4354414
Also Known As4101935
Technical Datasheet
Sealant TypeSilicone
Sealant ApplicationsOvens, Cookers, Automotive Oil, Coolant Sealing
Dispensing Method-
Sealant ColourBlack
Volume310ml
Weight-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
Q3-1566 BLACK,EA,310ML-CRT is a heat resistant adhesive / sealant. It can be used in ovens, cookers and other heating equipment and automotive oil and other coolant sealing applications.
- One-component adhesive/sealant
- Cures at room temperature when exposed to moisture in the air
- Acetoxy cure system
- Non-sag, paste consistency
- Easy to apply
- Good adhesion on many substrates
Technical Specifications
Sealant Type
Silicone
Dispensing Method
-
Volume
310ml
Product Range
-
Sealant Applications
Ovens, Cookers, Automotive Oil, Coolant Sealing
Sealant Colour
Black
Weight
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:32141010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.326