Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €2.280 |
5+ | €2.190 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€2.28 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part No4SFK850
Order Code3382406
Thread Size - Imperial-
Thread Size - Metric-
Head Type-
Thread Length-
External Length-
Fastener Material-
Fastener Plating-
Product Range-
SVHCTo Be Advised
Product Overview
- Specially designed for satellite dish installation
- Nylon plug M10 x 50mm
- M8 x 50mm Zinc plated screw offers increased corrosion resistance
- Supplied in packs of 4
Technical Specifications
Thread Size - Imperial
-
Head Type
-
External Length
-
Fastener Plating
-
SVHC
To Be Advised
Thread Size - Metric
-
Thread Length
-
Fastener Material
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075