Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoCS1040
Order Code3382756
Thread Size - Imperial-
Thread Size - MetricM10
Screw Length40mm
Fastener PlatingBright Zinc
Fastener MaterialSteel
Screw Head StyleHex Head
Product Range-
SVHCTo Be Advised
Product Overview
- Zinc plated
- Conforms to DIN571
Technical Specifications
Thread Size - Imperial
-
Screw Length
40mm
Fastener Material
Steel
Product Range
-
Thread Size - Metric
M10
Fastener Plating
Bright Zinc
Screw Head Style
Hex Head
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46