Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD00633
Order Code1496330
Also Known AsGTIN UPC EAN: 5051259006782
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00633
Order Code1496330
Also Known AsGTIN UPC EAN: 5051259006782
Technical Datasheet
Jaw Opening Max50mm
Overall Length160mm
Product Range-
Alternatives for D00633
2 Products Found
Product Overview
- Serrated jaws with cutter
- Chrome vanadium steel
- 2 Colour handle with slip guard
- Individually tested to 10,000V
- Meets VDE 0682-0201, IEC 60900
- Made In Germany
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Jaw Opening Max
50mm
Product Range
-
Overall Length
160mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.149096