Print Page
Image is for illustrative purposes only. Please refer to product description.
49 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €4.130 |
4+ | €3.860 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€4.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD00916
Order Code3382838
Fastener PlatingBlack Zinc
Mounting Hole Dia-
Thread Length-
Thread Size - Imperial-
Thread Size - Metric-
Ball Diameter-
Push-Pull Force Max-
Product Range-
SVHCTo Be Advised
Product Overview
Zinc Plated T-Hinges. These hinges are weatherproof and ideal for use on exterior gates and doors. Pack includes one pair of hinges.
- Ideal for domestic household and light commercial applications
- Ideal for sheds and gates
- Sold in pairs
Technical Specifications
Fastener Plating
Black Zinc
Thread Length
-
Thread Size - Metric
-
Push-Pull Force Max
-
SVHC
To Be Advised
Mounting Hole Dia
-
Thread Size - Imperial
-
Ball Diameter
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.374