Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.400 |
| 4+ | €7.890 |
Price for:Each
Minimum: 1
Multiple: 1
€8.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01714
Order Code3382920
MaterialPine Wood and Brass Hooks
Size405mm x 70 mm
Pack Quantity1
Product Range-
SVHCTo Be Advised
Product Overview
- Wood Size: 405mm x 70mm
- Hook Length: 90mm
Technical Specifications
Material
Pine Wood and Brass Hooks
Pack Quantity
1
SVHC
To Be Advised
Size
405mm x 70 mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94032080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.308