Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD01762
Order Code4161419
Product RangeDuratool - Magnetic Welding Clamps
66 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €3.850 |
3+ | €3.500 |
5+ | €3.430 |
Price for:Each
Minimum: 1
Multiple: 1
€3.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD01762
Order Code4161419
Product RangeDuratool - Magnetic Welding Clamps
Magnet TypeTool Holding
Height100mm
External Diameter-
Operating Temperature Min-
Operating Temperature Max-
Product RangeDuratool - Magnetic Welding Clamps
SVHCTo Be Advised
Product Overview
- Magnetic welding holder for holding pieces together while welding them together
- Can hold up to 22kg (50lb)
- Made from a riveted durable steel
- Can be used for 45°, 90° or 135°
- Suitable for square and round stock
- Size (WxHxD):156x17x100mm
Technical Specifications
Magnet Type
Tool Holding
External Diameter
-
Operating Temperature Max
-
SVHC
To Be Advised
Height
100mm
Operating Temperature Min
-
Product Range
Duratool - Magnetic Welding Clamps
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.594