Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02103
Order Code3382992
External Height - Imperial5.91"
External Height - Metric150mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial1.57"
External Width - Metric40mm
Handle MaterialAluminium
Handle TypeLever Lock
Product Range-
SVHCTo Be Advised
Product Overview
A PAA round bar lever lock handle.
- External width: 40mm (1.57")
- Material: aluminium
Technical Specifications
External Height - Imperial
5.91"
External Diameter - Imperial
-
External Width - Imperial
1.57"
Handle Material
Aluminium
Product Range
-
External Height - Metric
150mm
External Diameter - Metric
-
External Width - Metric
40mm
Handle Type
Lever Lock
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.655