Print Page
Image is for illustrative purposes only. Please refer to product description.
37 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €6.360 |
4+ | €6.190 |
Price for:1 Pair
Minimum: 1
Multiple: 1
€6.36 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02110
Order Code3382996
External Height - Imperial3.94"
External Height - Metric100mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial1.57"
External Width - Metric40mm
Handle MaterialAluminium
Handle TypeLever Latch
Product Range-
SVHCTo Be Advised
Product Overview
A 100mm PAA Stafford lever latch.
- External width: 40mm (1.57")
- Material: aluminium
Technical Specifications
External Height - Imperial
3.94"
External Diameter - Imperial
-
External Width - Imperial
1.57"
Handle Material
Aluminium
Product Range
-
External Height - Metric
100mm
External Diameter - Metric
-
External Width - Metric
40mm
Handle Type
Lever Latch
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:83024200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26