Print Page
Image is for illustrative purposes only. Please refer to product description.
154 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.760 |
| 2+ | €5.320 |
| 4+ | €5.130 |
Price for:Each
Minimum: 1
Multiple: 1
€5.76 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02338
Order Code3383008
Overall Length220mm
Blade Width100mm
Blade MaterialCarbon Steel
Product Range-
SVHCTo Be Advised
Product Overview
Forged, single-piece solid steel bolster chisel with protective hand guard, for cutting and shaping of bricks and composite blocks.
- For cutting bricks and composite blocks
- 100mm (4") Drop forged blade
- Ground, hardened and tempered cutting edge
- High impact protective hand guard
- Powder coated for corrosion resistance
- Overall length: 220mm (8.5")
Applications
Construction, Maintenance & Repair
Technical Specifications
Overall Length
220mm
Blade Material
Carbon Steel
SVHC
To Be Advised
Blade Width
100mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.765