Print Page
Image is for illustrative purposes only. Please refer to product description.
30 In Stock
14 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.150 |
| 100+ | €2.640 |
| 250+ | €2.590 |
Price for:1 Set
Minimum: 1
Multiple: 1
€3.15 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD02344
Order Code3383009
No. of Tweezers2
Tweezer Set ContentsPrecision Tweezers
Tweezer Body MaterialSteel
Product Range-
SVHCTo Be Advised
Product Overview
- Straight and bent reverse action tweezers
- Reverse action mechanism designed for handling extremely small and sensitive components
- Manufactured from steel
- Overall length: 160mm
Technical Specifications
No. of Tweezers
2
Tweezer Body Material
Steel
SVHC
To Be Advised
Tweezer Set Contents
Precision Tweezers
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065