Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €8.100 |
4+ | €7.710 |
Price for:Each
Minimum: 1
Multiple: 1
€8.10 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03100
Order Code3383041
Body TypeGarage Funnel
Capacity-
Product Range-
SVHCTo Be Advised
Product Overview
A versatile large heavy duty funnel with filter ideal for use to fill most liquids including oil, petrol and diesel.
- Tapered spout and venting ribs and filter
- Resistant to oil and fuel
- 65mm Diameter Filter (Filter is metal with super fine mesh holes)
- Outlet is 100mm long, Outlet tapers from 42mm to 30mm diameter
- Dims: (LxWxH) 255 x 165 x 300mm
Technical Specifications
Body Type
Garage Funnel
Product Range
-
Capacity
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.355