Print Page
Image is for illustrative purposes only. Please refer to product description.
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €6.260 |
2+ | €6.040 |
4+ | €5.740 |
Price for:Each
Minimum: 1
Multiple: 1
€6.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03187
Order Code4161320
Product RangeDuratool - Pipe Cutters
Pipe Cutter TypeRigid PVC Conduit
Overall Length195mm
Pipe Dia Max42mm
Product RangeDuratool - Pipe Cutters
SVHCTo Be Advised
Product Overview
High quality pipe cutters that have a razor sharp, stainless steel blade which gives effortless straight cuts, time and time again.
- Heavy-duty PVC pipe cutter
- Sharp stainless steel, replaceable blade
- Strong and comfortable aluminium handle
- For use on plastic pipes
- Cuts to a maximum pipe and conduit diameter of 42mm
Technical Specifications
Pipe Cutter Type
Rigid PVC Conduit
Pipe Dia Max
42mm
SVHC
To Be Advised
Overall Length
195mm
Product Range
Duratool - Pipe Cutters
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.298