Print Page
Image is for illustrative purposes only. Please refer to product description.
359 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €6.950 |
10+ | €5.990 |
Price for:Each
Minimum: 1
Multiple: 1
€6.95 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03300..
Order Code4161378
Accessory TypeSoldering Mat
For Use WithSoldering Irons & Equipment
Product Range-
Plug Type-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Make your soldering and repair work easy with this multifunctional mat.
- ESD-safe and heat-resistant up to 500°C
- Pliable, returns to its original shape
- Anti-skid and anti-glue
Technical Specifications
Accessory Type
Soldering Mat
Product Range
-
SVHC
No SVHC (21-Jan-2025)
For Use With
Soldering Irons & Equipment
Plug Type
-
Alternatives for D03300..
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:40169100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22