Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03448
Order Code3617709
Product RangeDuratool - Sack Trucks
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €41.880 |
2+ | €39.490 |
4+ | €37.110 |
Price for:Each
Minimum: 1
Multiple: 1
€41.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03448
Order Code3617709
Product RangeDuratool - Sack Trucks
Technical Datasheet
Truck TypeSack
Carrying Capacity100kg
External Height1112mm
External Width455mm
Length385mm
Product RangeDuratool - Sack Trucks
SVHCTo Be Advised
Product Overview
- Robust sack truck, ideal for use in warehouses, offices and the home
- Steel construction
- Solid treaded wheels for extra traction
- Carrying Capacity: 100kg
- Height: 1112mm
- Width: 455mm
- Length: 385mm
- Toe Plate Width: 202mm
- Wheel Diameter: 200mm
Technical Specifications
Truck Type
Sack
External Height
1112mm
Length
385mm
SVHC
To Be Advised
Carrying Capacity
100kg
External Width
455mm
Product Range
Duratool - Sack Trucks
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:87168000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.4