Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03467
Order Code4161060
Product RangeDuratool - Tape Measures
176 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €3.350 |
3+ | €3.160 |
5+ | €3.040 |
10+ | €2.900 |
Price for:Each
Minimum: 1
Multiple: 1
€3.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03467
Order Code4161060
Product RangeDuratool - Tape Measures
Tape Measure TypeManual
Measuring Range Max5m
Blade Width19mm
Case ColourBlack, Red
Product RangeDuratool - Tape Measures
SVHCTo Be Advised
Product Overview
- Shockproof rubber casing for durability
- Easy to lock & release
- Thumb operated blade lock
- 30% Thicker tape for longer life
- Belt clip for easy storage
- Wrist strap
Technical Specifications
Tape Measure Type
Manual
Blade Width
19mm
Product Range
Duratool - Tape Measures
Measuring Range Max
5m
Case Colour
Black, Red
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90178010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14