Print Page
Image is for illustrative purposes only. Please refer to product description.
28 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.270 |
5+ | €4.830 |
Price for:Each
Minimum: 1
Multiple: 1
€5.27 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03493
Order Code4294104
Technical Datasheet
Accessory TypeSoldering Wire Stand
For Use WithSoldering Irons
Product Range-
Plug Type-
SVHCTo Be Advised
Product Overview
Solder wire feeder with smooth operation and easy pull, even if wire is heavy.
- Suitable for soldering wires with diameter of 0.5-2mm
- Max. load: 1kg
Technical Specifications
Accessory Type
Soldering Wire Stand
Product Range
-
SVHC
To Be Advised
For Use With
Soldering Irons
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4