Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €9.830 |
25+ | €8.190 |
50+ | €7.320 |
100+ | €6.740 |
250+ | €6.360 |
Price for:Each
Minimum: 1
Multiple: 1
€9.83 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoJS-336T
Order Code4245071
Overall Length6"
Blade Width-
Blade MaterialStainless Steel
Product Range-
SVHCTo Be Advised
Product Overview
Handy wax carvers for prototyping or electronic repair. Set includes 12 double-sided tools for a total of 24 heads.
- Stainless steel material
- Great for hobbyists, technicians, crafts
- Use with soldering, cleaning, clay modeling, and moldable plastics
- Each tool is approximately 152.4mm in length
- Includes storage pouch
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Technical Specifications
Overall Length
6"
Blade Material
Stainless Steel
SVHC
To Be Advised
Blade Width
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:82055980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.218178