Print Page
Image is for illustrative purposes only. Please refer to product description.
24 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €7.310 |
10+ | €6.970 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€7.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoTB12140
Order Code3384876
Thread Size - Imperial-
Thread Size - MetricM12
Head TypeHex
Thread Length-
External Length140mm
Fastener MaterialSteel
Fastener PlatingYellow Zinc
Product Range-
SVHCTo Be Advised
Product Overview
- Zinc and yellow passivated finish
- Suitable for fixing racking, handrails, brackets and machinery
- Through fixing, extremely economical to install
- Bolt projection fixing
- Supplied in packs of 10
Technical Specifications
Thread Size - Imperial
-
Head Type
Hex
External Length
140mm
Fastener Plating
Yellow Zinc
SVHC
To Be Advised
Thread Size - Metric
M12
Thread Length
-
Fastener Material
Steel
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:74153300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.11