Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoUN10A
Order Code4160754
Product RangeDuratool - Steel Captive 'U' Nuts
Your Part Number
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €12.550 |
| 10+ | €11.450 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
€12.55 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoUN10A
Order Code4160754
Product RangeDuratool - Steel Captive 'U' Nuts
Thread Size - ImperialNo.10
Thread Size - Metric-
Fastener MaterialSteel
Panel Thickness-
Panel Cutout Diameter-
Fastener Plating-
Product RangeDuratool - Steel Captive 'U' Nuts
SVHCTo Be Advised
Product Overview
- U-Nuts provide a strong and secure fixing for applications where two or more panels require holding together
- Feature a generous lead-in for easy assembly
- Can be used with self-tapping screws for fast fixing
- Typical applications include motor vehicles, domestic appliances, electrical equipment and machinery
- Edge or centre mounted
- Thickness: 0.9/2.1mm
- Supplied in packs of 100
Technical Specifications
Thread Size - Imperial
No.10
Fastener Material
Steel
Panel Cutout Diameter
-
Product Range
Duratool - Steel Captive 'U' Nuts
Thread Size - Metric
-
Panel Thickness
-
Fastener Plating
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181692
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26