Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €535.900 |
5+ | €520.880 |
10+ | €486.980 |
Price for:Each
Minimum: 1
Multiple: 1
€535.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
682-4 is a series 682 industrial pressure transmitter which is designed to withstand environmental effects such as shock, vibration, temperature and EMI/RFI. The electronics and capacitive sensor are packaged in a welded stainless steel housing and meets NEMA 4 (IP65) protection ratings. Typical applications include off-road equipment, compressor control, industrial refrigeration, hydraulic systems and industrial engines.
- Range 0-500psi, 1000psi overpressure
- Weather-proof welded housing provides device protection for outdoor use or harsh environment
- External span and zero adjustments reduce installation and service time
- ±0.13% FS (includes non-linearity, hysteresis and non-repeatability) accuracy
- Temperature limit range from -40 to 260°F (-40 to 125°C) 10 to 90%RH, non-condensing
- Compensated temperature range from -4 to 176°F (-20 to 80°C)
- 4-20mA, 2-wire output, 5ms response time
- 1/4" male NPT process connection
- 800 ohm loop resistance
Technical Specifications
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate