Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoSBLT2-5-40
Order Code4289462
Product RangeSBLT2 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €635.270 |
| 5+ | €617.470 |
| 10+ | €577.280 |
Price for:Each
Minimum: 1
Multiple: 1
€635.27 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDWYER
Manufacturer Part NoSBLT2-5-40
Order Code4289462
Product RangeSBLT2 Series
Technical Datasheet
Process Connection Type-
Operating Pressure Max5psi
Accuracy± 0.25%
Sensor Output Type4mA to 20mA
Output Interface-
Housing Material316 Stainless Steel
Electrical ConnectionPigtail Leads
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-18°C
Operating Temperature Max66°C
Product RangeSBLT2 Series
SVHCTo Be Advised
Product Overview
SBLT2-5-40 is a series SBLT2 submersible level transmitter. The series SBLT2 measure the height of liquid above the position in the tank referenced to atmospheric pressure. The transmitter consists of a piezoresistive sensing element, encased in a 316 SS housing. Typical applications include well monitoring, ground water monitoring, environmental remediation, surface water monitoring, down hole and water tanks.
- Range 5psi (11.54ft wc) [3.52 m wc], 40ft (12.2m) polyurethane cable
- Slim design for tight applications with bullet nose, which protects the diaphragm from damage
- Incorporates lightning and surge protection utilizing dual arrestor technology, grounded to case
- Maintenance free filter eliminates particulate or water droplets from damaging the transducer
- Suspended in tank below level being measured
- Excellent chemical compatibility for wide application use
- NPT connection allows the unit to be rigidly installed in a pipe/conduit
- Standard 72 hour lead time ensures minimal downtime
- Power requirement of 10-30VDC
- Output signal 4-20mA DC, 2-wire
Technical Specifications
Process Connection Type
-
Accuracy
± 0.25%
Output Interface
-
Electrical Connection
Pigtail Leads
Supply Voltage Max
30V
Operating Temperature Max
66°C
SVHC
To Be Advised
Operating Pressure Max
5psi
Sensor Output Type
4mA to 20mA
Housing Material
316 Stainless Steel
Supply Voltage Min
10V
Operating Temperature Min
-18°C
Product Range
SBLT2 Series
Technical Docs (1)
Legislation and Environmental
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate