Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDWYER
Manufacturer Part NoWNT-A-C-01
Order Code4289275
Product RangeWNT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €143.630 |
| 5+ | €139.610 |
| 10+ | €130.520 |
Price for:Each
Minimum: 1
Multiple: 1
€143.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDWYER
Manufacturer Part NoWNT-A-C-01
Order Code4289275
Product RangeWNT Series
Technical Datasheet
Flow Rate Min1GPM (US)
Flow Rate Max20GPM (US)
Supply Voltage Min-
Supply Voltage Max-
Accuracy1.5%
Product RangeWNT Series
SVHCTo Be Advised
Pressure Max150psi
Port Size12.7mm
Product Overview
WNT-A-C-01 is a series WNT multi-jet brass body water meter. It is a series of mechanical, water totalizing meter that display the total water usage in gallons or cubic meter. It is used in potable water applications, residential water measurement and remote water monitoring.
- 5/8" X 1/2" pipe size
- Brass body with 0.1gal pulse output
- NSF/ANSI makes it ideal for no lead portable water requirements
- Multi-jet design allows for simplicity and accuracy with wide flow ranges in low flow applications
- Magnetically driven, hermetically sealed register doesn't leak/fog & completely separated from water
- Designed for long service life and maintenance-free operation
- Integral strainer that protects meter from particulate damage
- Easy installation with included coupling adapters
- Pulsed output proportional to flow allows for remote flow totalization
- 1/2" NPT conduit size
Technical Specifications
Flow Rate Min
1GPM (US)
Supply Voltage Min
-
Accuracy
1.5%
SVHC
To Be Advised
Port Size
12.7mm
Flow Rate Max
20GPM (US)
Supply Voltage Max
-
Product Range
WNT Series
Pressure Max
150psi
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.632933