Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part No18766-R1
Order Code3530984
Also Known AsGTIN UPC EAN: 00071701184825
23 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €23.220 |
3+ | €22.310 |
Price for:Each
Minimum: 1
Multiple: 1
€23.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part No18766-R1
Order Code3530984
Also Known AsGTIN UPC EAN: 00071701184825
Label Tape TypeAdhesive
Tape Length5.5m
Tape Width9mm
Tape MaterialPET (Polyester) Film
Label Tape ColourWhite
For Use With-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DYMO® IND Permanent Polyester labels feature a polished finish ideal for panels, blocks, faceplates, shelves, bins, beams and more.
- Industrial-strength adhesive resists moisture, extreme temperatures, UV light and more, so labels won’t curl or fall off
- Thermal transfer printing technology – label text won’t smudge, smear or fade
- Easy-to-peel split-back design makes applying labels quick and easy
Technical Specifications
Label Tape Type
Adhesive
Tape Width
9mm
Label Tape Colour
White
Product Range
-
Tape Length
5.5m
Tape Material
PET (Polyester) Film
For Use With
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:84439990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038