Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoS0718290
Order Code3530871
Also Known AsGTIN UPC EAN: 00071701180544
36 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €39.180 |
3+ | €37.360 |
Price for:Each
Minimum: 1
Multiple: 1
€39.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0718290
Order Code3530871
Also Known AsGTIN UPC EAN: 00071701180544
Label Tape TypeHeat Shrink Tube
Tape Length1.5m
Tape Width9mm
Tape Material-
Label Tape ColourBlack on Yellow
For Use With-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
DYMO’s heat shrink polyolefin tubes provide clean and permanent marking for a wide range of cable diameters. These sleeves are applied before connection and can be permanently positioned after connection when shrunk with a heat-gun.
- Conforms tightly to the wire when heat is applied
- Heat-shrinkable polyolefin
- Does not smudge or fade when printed
Technical Specifications
Label Tape Type
Heat Shrink Tube
Tape Width
9mm
Label Tape Colour
Black on Yellow
Product Range
-
Tape Length
1.5m
Tape Material
-
For Use With
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034