Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoS0718330.
Order Code3530870
Also Known AsGTIN UPC EAN: 00071701180575
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €45.210 |
3+ | €43.710 |
Price for:Each
Minimum: 1
Multiple: 1
€45.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0718330.
Order Code3530870
Also Known AsGTIN UPC EAN: 00071701180575
Label Tape Type-
Tape Length1.5m
Tape Width19mm
Tape Material-
Label Tape Colour-
For Use With-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Label Tape Type
-
Tape Width
19mm
Label Tape Colour
-
Product Range
-
Tape Length
1.5m
Tape Material
-
For Use With
-
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047