Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDYMO
Manufacturer Part NoS0722540
Order Code3701874
Also Known AsGTIN UPC EAN: 05411313113540
20 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €34.850 |
3+ | €32.060 |
Price for:Each
Minimum: 1
Multiple: 1
€34.85 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDYMO
Manufacturer Part NoS0722540
Order Code3701874
Also Known AsGTIN UPC EAN: 05411313113540
Label Tape Type-
Tape Length57mm
Tape Width32mm
Tape Material-
Label Tape ColourWhite
For Use WithDymo Labelwriter EL60, LW320, LW330, LW400, LW450, LW550 Printers
SVHCNo SVHC (27-Jun-2024)
Product Overview
When quality can't be compromised by efficiency, these are the labels you need. These easy-to-peel labels deliver maximum performance from your LabelWriter without jamming your main printer or wasting an entire sheet of labels to print just one.
- Direct thermal printing process, so there’s no need for messy, expensive ink or toner cartridges
- Packed in rolls, so you can print one label or hundreds with ease
Technical Specifications
Label Tape Type
-
Tape Width
32mm
Label Tape Colour
White
SVHC
No SVHC (27-Jun-2024)
Tape Length
57mm
Tape Material
-
For Use With
Dymo Labelwriter EL60, LW320, LW330, LW400, LW450, LW550 Printers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Belgium
Country in which last significant manufacturing process was carried out
Tariff No:48219010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.348