Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE.A.R.
Manufacturer Part NoEX01021
Order Code3390356
Product RangeE.A.R - Push-Ins
Also Known AsGTIN UPC EAN: 5015415104774
22 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Quantity | Price (ex VAT) |
---|---|
1+ | €59.660 |
5+ | €58.530 |
Price for:Box of 100
Minimum: 1
Multiple: 1
€59.66 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE.A.R.
Manufacturer Part NoEX01021
Order Code3390356
Product RangeE.A.R - Push-Ins
Also Known AsGTIN UPC EAN: 5015415104774
Noise Rating38dB
Product RangeE.A.R - Push-Ins
Product Overview
3M™ E-A-R™ Push-Ins Ear Plugs revolutionise hearing protection with more advantages than many other foam ear plugs.
- No roll down is required
- Foam tip is shaped and sized to mould comfortably to fit most ear canals
- Ideal for general industrial Use
- Ideal for high temperature areas
- Protection Level: 95dB(A) - 110dB(A)
- Attenuation Rating: 38dB
Technical Specifications
Noise Rating
38dB
Product Range
E.A.R - Push-Ins
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:49019900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43