Print Page
Image is for illustrative purposes only. Please refer to product description.
103 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18.00 standard delivery
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €8.800 |
| 5+ | €8.260 |
| 10+ | €7.740 |
| 25+ | €7.350 |
| 50+ | €7.080 |
| 100+ | €6.920 |
| 250+ | €6.790 |
Price for:Each
Minimum: 1
Multiple: 1
€8.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoFS57003PLT2B2M2QE.
Order Code2771200
Technical Datasheet
Contact Configuration3PDT
Panel Cutout Diameter12.2mm
Switch OperationAlternate
Contact Current Max1A
Pushbutton Actuator StyleRound
Contact Voltage AC Nom-
Actuator / Cap Colour-
External Height38.2mm
Contact Current AC Max-
External Width17mm
External Depth19.6mm
Contact Voltage VAC-
Contact Current DC Max1A
Contact Voltage VDC9V
IP Rating-
Switch MountingPanel, Through Hole
Switch TerminalsPC Pin
Illumination Colour-
Panel Cutout (H x W)-
Technical Specifications
Contact Configuration
3PDT
Switch Operation
Alternate
Pushbutton Actuator Style
Round
Actuator / Cap Colour
-
Contact Current AC Max
-
External Depth
19.6mm
Contact Current DC Max
1A
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.2mm
Contact Current Max
1A
Contact Voltage AC Nom
-
External Height
38.2mm
External Width
17mm
Contact Voltage VAC
-
Contact Voltage VDC
9V
Switch Mounting
Panel, Through Hole
Illumination Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017417