Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerE-SWITCH
Manufacturer Part NoFS5700DPLT2B2M1QEH.
Order Code2844197
Product RangeFS5700 Series
Technical Datasheet
No Longer Stocked
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerE-SWITCH
Manufacturer Part NoFS5700DPLT2B2M1QEH.
Order Code2844197
Product RangeFS5700 Series
Technical Datasheet
Product RangeFS5700 Series
Contact ConfigurationDPDT
Switch OperationAlternate
Contact Current Max1A
Contact Voltage AC Nom-
External Height33.5mm
Contact Current AC Max-
External Width12mm
External Depth13.4mm
Technical Specifications
Product Range
FS5700 Series
Switch Operation
Alternate
Contact Voltage AC Nom
-
Contact Current AC Max
-
External Depth
13.4mm
Contact Configuration
DPDT
Contact Current Max
1A
External Height
33.5mm
External Width
12mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04536