Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-IF-AB-ETH2P
Order Code2422442
Product RangeEA-IF-AB Series
7 In Stock
4 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €575.170 |
Price for:Each
Minimum: 1
Multiple: 1
€575.17 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEA ELEKTRO-AUTOMATIK
Manufacturer Part NoEA-IF-AB-ETH2P
Order Code2422442
Product RangeEA-IF-AB Series
Accessory TypeEthernet Digital Interface Module
For Use WithEA Elektro-Automatik ELR 9000 Series Electronic DC Loads & Programmable Power Supplies
Product RangeEA-IF-AB Series
SVHCTo Be Advised
Product Overview
EA-IF-AB-ETH2P is a pluggable, Ethernet 2 port-interface module for EA-ELR 9000, EA-PSE 9000, EA-PSI 9000 and more, as well as upcoming series of programmable power supplies or electronic loads, which feature a suitable slot.
- Transfer speed: 10/100MBit/s
- Transparent socket
- 2x RJ45 socket 8 pole, with Ethernet switch (2P)
- Retrofittable, simple installation (plug ’n play)
- Easy configuration via a setup menu on the device
- Galvanic isolation up to 2500V
Technical Specifications
Accessory Type
Ethernet Digital Interface Module
Product Range
EA-IF-AB Series
For Use With
EA Elektro-Automatik ELR 9000 Series Electronic DC Loads & Programmable Power Supplies
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sweden
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1