Print Page
Image is for illustrative purposes only. Please refer to product description.
21 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.820 |
3+ | €4.400 |
Price for:Each
Minimum: 1
Multiple: 1
€4.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAGLE
Manufacturer Part NoA069
Order Code3530947
Also Known AsGTIN UPC EAN: 5021196000952
Frequency Response Min10Hz
Frequency Response Max20kHz
Impedance32ohm
Drive Unit Type-
Connector Type3.5mm Jack Plug, Mono
Lead Length1.1m
Product Range-
SVHCTo Be Advised
Product Overview
A mono earphone designed to fit over the ear with the band behind the ear holding it firmly in place.
- 3.5mm Jack Plug
- 1.1 m
Technical Specifications
Frequency Response Min
10Hz
Impedance
32ohm
Connector Type
3.5mm Jack Plug, Mono
Product Range
-
Frequency Response Max
20kHz
Drive Unit Type
-
Lead Length
1.1m
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85183000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025