Print Page
9 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €99.600 |
5+ | €96.610 |
10+ | €93.610 |
Price for:Each
Minimum: 1
Multiple: 1
€99.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEAO
Manufacturer Part No51-236.025D2
Order Code3648752
Product Range51
Technical Datasheet
Switch OperationOn-Off
Contact ConfigurationDPST-NO, DPST-NC
Product Range51
No. of Switch Positions2 Position
Switch TerminalsSolder Lug
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom-
Angle of Throw90°
SVHCNo SVHC (17-Jan-2023)
Product Overview
51-236.025D2 is a 2 positions keylock switch.
- Ø 16mm mounting cut-out, raised design
- Round front shape, Ø 18mm front dimension
- 90° right switching angle
- IP65 front protection
- Solder terminal
- Rest(a) - maintain(a) switching action actuator
- Snap-action switching element switching system
- 2 NC + 2, NO contacts
- 5A switching current, 250VAC switching voltage
- NC=normally closed contacts, NO=normally open, A=rest, C=maintained switching action (legend)
Technical Specifications
Switch Operation
On-Off
Product Range
51
Switch Terminals
Solder Lug
Contact Voltage AC Nom
250V
Angle of Throw
90°
Contact Configuration
DPST-NO, DPST-NC
No. of Switch Positions
2 Position
Contact Current Max
5A
Contact Voltage DC Nom
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026