Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part NoC180-10
Order Code1123030
Product RangeTDC180
Technical Datasheet
1,604 In Stock
1,000 more incoming. You can reserve stock now
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.600 |
| 50+ | €1.550 |
| 100+ | €1.460 |
| 250+ | €1.420 |
| 500+ | €1.100 |
| 1000+ | €0.771 |
Price for:Each
Minimum: 1
Multiple: 1
€1.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part NoC180-10
Order Code1123030
Product RangeTDC180
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current10A
Voltage Rating VAC240V
Fuse Size Metric6.3mm x 25.4mm
Fuse Size Imperial1/4" x 1"
Product RangeTDC180
Breaking Capacity Current AC6kA
SVHCNo SVHC (17-Dec-2014)
Product Overview
The C180-10 from Bussmann is a black colour fast/medium british plug top fuse. It has ceramic tube construction with nickel plated copper end caps. This fuse is approved by Asta, BS1362, IEC 269-3A, CCC and CE standards.
- Fuse current is 10A
- Rated voltage is 240VAC
- Fuse size is 6.3mm x 25.4mm
- Breaking capacity of 6000A at 264VAC, 50Hz
- Maximum power dissipation of 1W
Applications
Safety
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
240V
Fuse Size Imperial
1/4" x 1"
Breaking Capacity Current AC
6kA
Fuse Current
10A
Fuse Size Metric
6.3mm x 25.4mm
Product Range
TDC180
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for C180-10
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002