Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEBM-PAPST
Manufacturer Part NoLZ28CP
Order Code1171815
Also Known AsGTIN UPC EAN: 5051259142848
Technical Datasheet
3,561 In Stock
4,000 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €0.567 |
5+ | €0.536 |
10+ | €0.505 |
25+ | €0.495 |
50+ | €0.485 |
Price for:Each
Minimum: 1
Multiple: 1
€0.57 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoLZ28CP
Order Code1171815
Also Known AsGTIN UPC EAN: 5051259142848
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With60mm Axial Fans
Fixing Centres50mm
Colour / FinishChrome
Product Range-
SVHCLead (14-Jun-2023)
Product Overview
The LZ28CP is a Fan Finger Guard for 6000-series fans, 60mm frame size. It is made of plated steel, welded steel guard, chromium.
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centres
50mm
Product Range
-
For Use With
60mm Axial Fans
Colour / Finish
Chrome
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017992