Print Page
129 In Stock
270 more incoming. You can reserve stock now
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €40.490 |
5+ | €38.120 |
10+ | €35.750 |
25+ | €34.050 |
50+ | €31.260 |
Price for:Each
Minimum: 1
Multiple: 1
€40.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEBM-PAPST
Manufacturer Part NoRL-48-19/14
Order Code1447933
Product RangeRL48DC
Technical Datasheet
Blower TypeRadial
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size76mm
External Depth27mm
Air Flow - CFM16.5CFM
Flow Rate - Metric28m³/h
Flow Rate - Imperial16.5CFM
Air Flow - m3/min0.47m³/min
Noise Rating57dBA
Bearing TypeBall Bearing
Power Connection Type2 Lead Wires
Power Rating5W
Product RangeRL48DC
IP Rating-
Product Overview
The RL-48-19/14 is a 24VDC Centrifugal Compact Fan with speed signal, ball bearing and wire leaded power connection. Scroll housing of fibreglass-reinforced plastic, fibreglass-reinforced plastic impeller. Axial air intake, centrifugal air exhaust out of the outlet direction of air flow with single strands 26AWG, TR 64 leads with forward-curved impeller. The DC axial compact fan is suitable for high air performance with moderate pressure build-up. The flow of air through the fan blades is parallel to the rotation axis.
- 4400RPM Speed rating
- 4.4W Rated power
- -20 to 70°C Maximum ambient temperature range
- Protected against reverse polarity and locking
- Electronic blocking protection
Applications
HVAC
Technical Specifications
Blower Type
Radial
Voltage Type
DC
External Depth
27mm
Flow Rate - Metric
28m³/h
Air Flow - m3/min
0.47m³/min
Bearing Type
Ball Bearing
Power Rating
5W
IP Rating
-
Supply Voltage
24VDC
Fan Frame Size
76mm
Air Flow - CFM
16.5CFM
Flow Rate - Imperial
16.5CFM
Noise Rating
57dBA
Power Connection Type
2 Lead Wires
Product Range
RL48DC
Technical Docs (2)
Alternatives for RL-48-19/14
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84145995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379