Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE895
Order Code3391481
Product RangeEclipse Magnetics - Pot Magnets
Also Known AsGTIN UPC EAN: 5012095492320
No Longer Stocked
Product Information
ManufacturerECLIPSE MAGNETICS
Manufacturer Part NoE895
Order Code3391481
Product RangeEclipse Magnetics - Pot Magnets
Also Known AsGTIN UPC EAN: 5012095492320
Magnet TypePot
Height10.7mm
External Diameter66mm
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeEclipse Magnetics - Pot Magnets
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Shallow pot magnets with central M6 fixing hole
- High clamping force
- Suitable for clamping on sheet metal
- Supplied with removable hook
Technical Specifications
Magnet Type
Pot
External Diameter
66mm
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2025)
Height
10.7mm
Operating Temperature Min
-
Product Range
Eclipse Magnetics - Pot Magnets
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85051100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.27