Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part No70-CP1R
Order Code3391326
Also Known AsGTIN UPC EAN: 5012095079002
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €14.440 |
Price for:Each
Minimum: 1
Multiple: 1
€14.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
Coping saw for cutting and shaping wood.
- Designed for straight or profile sawing of wood up to 75mm (3") thick
- Traditional comfortable wooden handle
- The flat section bow carries 2 blade holders both with a pin for easy blade fitting
- The blade fits in the slots in the blade holder pins and can be positioned at any angle and tension is easily applied by turning the handle
- Blades are fitted with the teeth pointing towards then handle and cuts on the pull stroke
- Fitted with an Eclipse 14TPI Coping saw blade
Technical Specifications
Saw Type
Coping
Materials Cut
Wood
Blade Length
160mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82021000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25